- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103951-3
5-103951-3
TE Connectivity / AMP Brand
5X4 MTE PIN SR RIBBED .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5X4 MTE PIN SR RIBBED .100CL
Product Highlights:
- Connector
- Without Contacts
- Housing Gender = Connector - Pin
- Housing Accepts Contact Type = Pin
- 2.54 mm Centerline
Search Keywords: 51039513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103951-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:267 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
289
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
289
$4.22
578
$2.60
867
$2.05
1,155 +
$2.01
Click for Quote
Log in
to unlock special pricing