- Home ›
- All Products›
- 5-103949-3
5-103949-3
TE Connectivity / AMP Brand
4X4 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4X4 MTE SHRD PIN SR LATCH .100
Product Highlights:
- Connector
- Housing
- Connector Style = Plug
- Contact Type = Pin
- 2.54 mm Centerline
Search Keywords: 51039493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103949-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Contact Type:Pin
-
Packaging Method:Tube
-
Housing Material:Thermoplastic
-
Contact Layout:Inline
-
Operating Voltage:267 V
-
Dielectric Withstanding Voltage (Max):600 V
-
Number of Rows:1
-
Sealable:No
-
Termination Resistance:15 mΩ
-
Connector Height:.26 in
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Mating Retention Type:Latch
-
Mating Retention:With
-
Strain Relief:With
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):3 A
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:Without
-
Number of Positions:4
-
Packaging Quantity:4
-
Connector & Housing Type:Plug
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Approved Standards:CSA LR7189 , UL E28476
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
264
Order Increment:
44
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
264
$3.61
528
$2.22
792
$1.76
1,056 +
$1.73
Click for Quote
Log in
to unlock special pricing