- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103948-3
5-103948-3
TE Connectivity / AMP Brand
4X4 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4X4 MTE SHRD PIN SR LATCH .100
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 4
- Housing Type = Pin
- Contact Type = Pin
Search Keywords: 51039483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103948-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,764
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
44
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
44
$1.68
132
$1.63
264
$1.60
528
$1.56
1,012
$1.53
2,508
$1.49
5,016
$1.32
7,524 +
$1.31
Click for Quote
Log in
to unlock special pricing