- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103948-2
5-103948-2
TE Connectivity / AMP Brand
5X3 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
5X3 MTE SHRD PIN SR LATCH .100
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 3
- Housing Type = Pin
- Contact Type = Pin
Search Keywords: 51039482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103948-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,430
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
22 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
55
$1.87
275
$1.66
550
$1.56
1,045
$1.45
2,530
$1.40
5,005
$1.39
7,535
$1.38
10,010 +
$1.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT