- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103948-1
5-103948-1
TE Connectivity / AMP Brand
8X2 MTE SHRD PIN SR LTCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8X2 MTE SHRD PIN SR LTCH .100
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 2
- Housing Type = Pin
- Contact Type = Pin
Search Keywords: 51039481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103948-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
72
$1.60
288
$1.48
504
$1.41
1,008
$1.33
2,520
$1.25
5,040
$1.24
7,560
$1.23
10,008 +
$1.22
Click for Quote
Log in
to unlock special pricing