- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103945-7
5-103945-7
TE Connectivity / AMP Brand
2X8 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2X8 MTE SHRD PIN SR LATCH .100
Product Highlights:
- Pin Assemblies
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 8
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103945-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
216
Order Increment:
24
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
24
$4.08
48
$3.82
120
$3.60
216
$3.46
432
$3.20
648
$3.00
864 +
$2.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT