Image is representational - see mfr. specs

2X6 MTE SHRD PIN SR LATCH .100

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
2X6 MTE SHRD PIN SR LATCH .100
Product Highlights:
  • Pin Assemblies
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 6
  • Number of Rows = Single
  • Terminate To Wire
Search Keywords: 51039455
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-103945-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    Pin
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,227
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
450
Order Increment:
30
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.249
120
$2.069
270
$1.939
450
$1.897
900
$1.801
1,350
$1.757
1,800 +
$1.703
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!