- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103945-2
5-103945-2
TE Connectivity / AMP Brand
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 2.54 mm - 3 Contacts - Plug - AMPMODU MTE Series - Crimp - 1 Rows.
Product Highlights:
- Pin Assemblies
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 3
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103945-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
On Order:
2,640
can ship 11/4/26
Minimum Order Quantity:
55
Order Increment:
55
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
55
$0.927
275
$0.916
550
$0.907
1,045
$0.903
2,530
$0.898
5,005
$0.894
7,535
$0.889
10,010 +
$0.885
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT