- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103945-1
5-103945-1
TE Connectivity / AMP Brand
8X2 MTE SHRD PIN SR LATCH .100
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8X2 MTE SHRD PIN SR LATCH .100
Product Highlights:
- Pin Assemblies
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 2
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 51039451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103945-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
72
$0.747
288
$0.735
504
$0.728
1,008
$0.721
2,520
$0.717
5,040
$0.714
7,560
$0.710
10,008 +
$0.707
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT