- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103944-6
5-103944-6
TE Connectivity / AMP Brand
3X7 MTE SHRD PIN SR POL .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
3X7 MTE SHRD PIN SR POL .100CL
Search Keywords: 51039446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103944-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
162
Order Increment:
27
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
27
$3.160
54
$2.503
108
$2.187
162
$2.001
324
$1.939
486
$1.919
648 +
$1.861
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT