- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103944-4
5-103944-4
TE Connectivity / AMP Brand
4X5 MTE SHRD PIN SR POL .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4X5 MTE SHRD PIN SR POL .100CL
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 5
- Housing Type = Pin
- Contact Type = Pin
Search Keywords: 51039444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103944-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
432
Order Increment:
36
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
432
$2.23
864
$1.38
1,296
$1.09
1,728 +
$1.07
Click for Quote
Log in
to unlock special pricing