- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103916-9
5-103916-9
TE Connectivity / AMP Brand
30 sys 50 hdr drst unshrd sn
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 sys 50 hdr drst unshrd sn
Search Keywords: 51039169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103916-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,041
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
Order Increment:
26
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
26
$9.82
250
$9.79
500
$9.77
761
$9.74
1,521
$5.15
2,282
$3.54
3,042 +
$3.47
Click for Quote
Log in
to unlock special pricing
Accessories