- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103916-2
5-103916-2
TE Connectivity / AMP Brand
20 SYS 50 HDR DRST UNSHRD SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20 SYS 50 HDR DRST UNSHRD SN
Product Highlights:
- Header Assembly
- Number of Positions = 20
- Number of Rows = Dual
- Not Shrouded
- Vertical Mount Angle
Search Keywords: 51039162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103916-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$5.34
1,000
$2.83
1,500
$1.99
2,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
Accessories