- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103911-7
5-103911-7
TE Connectivity / AMP Brand
30 SYSTEM 50 RCPT ASSY DRRA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 SYSTEM 50 RCPT ASSY DRRA
Search Keywords: 51039117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103911-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:30 VAC
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,360
Can Ship immediately
Minimum Order Quantity:
15
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
15
$4.96
70
$4.87
150
$4.77
300
$4.68
988
$4.60
1,000
$3.61
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing