- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103911-1
5-103911-1
TE Connectivity / AMP Brand
10 SYSTEM 50 RCPT ASSY DRRA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 SYSTEM 50 RCPT ASSY DRRA
Product Highlights:
- Housing Gender = Connector - Receptacle
- 10 Positions
- Number of Rows = Dual
- Right Angle Mount Angle
- PCB Mount Style = Through Hole
Search Keywords: 51039111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103911-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
980
Order Increment:
70
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
980
$7.18
1,960
$3.79
2,940
$2.61
3,920 +
$2.55
Click for Quote
Log in
to unlock special pricing