- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103908-1
5-103908-1
TE Connectivity / AMP Brand
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Header - Male Pin - 2 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Press-Fit, Solder Termination - PCB Mount.
Product Highlights:
- Header
- Number of Positions = 2
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51039081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
71 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,229
Ships today, if you order in
Minimum Order Quantity:
140
Order Increment:
70
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
140
$0.905
284
$0.622
568
$0.611
1,065
$0.593
2,556
$0.581
5,041
$0.578
7,526
$0.575
10,011 +
$0.572
Click for Quote
Log in
to unlock special pricing