- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103904-7
5-103904-7
TE Connectivity / AMP Brand
08 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 8
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51039047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103904-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
23
$1.214
115
$1.159
253
$1.132
506
$1.108
1,012
$1.084
2,507
$1.053
5,014
$0.935
7,521 +
$0.923
Click for Quote
Log in
to unlock special pricing
Accessories