- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103765-8
5-103765-8
TE Connectivity / AMP Brand
08 MODII HD SRRA B/A .100CL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
08 MODII HD SRRA B/A .100CL,LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 8 Positions
- Mating Post Length = 5.84 mm
Search Keywords: 51037658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103765-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,923
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
60
44 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
60
$3.87
100
$3.86
250
$3.85
375
$3.84
750
$2.36
1,125
$1.87
1,500 +
$1.83
Click for Quote
Log in
to unlock special pricing