- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103765-5
5-103765-5
TE Connectivity / AMP Brand
05 MODII HD SRRA B/A .100CL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
05 MODII HD SRRA B/A .100CL,LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 5.84 mm
Search Keywords: 51037655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103765-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,499
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
44 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
55
$2.701
250
$2.694
500
$2.688
1,250
$2.681
2,500
$1.419
3,750
$0.999
5,000 +
$0.979
Click for Quote
Log in
to unlock special pricing
Accessories