- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103765-3
5-103765-3
TE Connectivity / AMP Brand
03 MODII HD SRRA B/A .100CL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
03 MODII HD SRRA B/A .100CL,LF
Search Keywords: 51037653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103765-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
44 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
25
$2.335
500
$2.329
1,000
$2.323
2,500
$2.318
5,000
$1.223
7,500
$0.841
10,000 +
$0.824
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT