- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103735-3
5-103735-3
TE Connectivity / AMP Brand
PCB Mount Header - Wire-to-Board - 4 Position - 1 Row - 2.54mm (.1 in) Pitch - 3A - 600V - Fully Shrouded - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Header - Wire-to-Board - 4 Position - 1 Row - 2.54mm (.1 in) Pitch - 3A - 600V - Fully Shrouded - Solder Termination - Through Hole - Black.
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 4
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 51037353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103735-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,360
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
42
$0.744
252
$0.620
504
$0.614
1,008
$0.608
2,520
$0.605
5,040
$0.602
7,518
$0.599
10,038 +
$0.596
Click for Quote
Log in
to unlock special pricing
Accessories