- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103673-7
5-103673-7
TE Connectivity / AMP Brand
8 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
8 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 51036737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103673-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,335
Can Ship immediately
On Order:
3,312
can ship 10/21/26
MOQ for In Stock Qty:
46
MOQ for out of Stock Qty:
828
Order Increment:
23
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
46
$1.161
253
$1.054
506
$0.972
828
$0.932
1,656
$0.892
2,484
$0.889
3,312 +
$0.887
Click for Quote
Log in
to unlock special pricing
Accessories