- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103673-5
5-103673-5
TE Connectivity / AMP Brand
6 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
6 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 6
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 51036735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103673-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,499
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
30
$1.194
270
$1.074
510
$0.973
1,020
$0.926
2,520
$0.897
5,010
$0.828
7,500
$0.824
10,020 +
$0.787
Click for Quote
Log in
to unlock special pricing
Accessories