Available Replacements
비 RoHS 동등품
103673-4 103673-4 TE Connectivity / AMP Brand
103673-4

TE Connectivity / AMP Brand

In Stock: 33

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-103673-4

5 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
5 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 5
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51036734
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-103673-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-103673-4 RoHS compliant?
Yes, 5-103673-4 is RoHS compliant.
What is the lead time for 5-103673-4?
The standard lead time for 5-103673-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,040
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
35
2 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$1.005
280
$0.893
525
$0.859
1,015
$0.823
2,520
$0.774
5,005
$0.672
7,525
$0.652
10,010 +
$0.608
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!