- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103672-9
5-103672-9
TE Connectivity / AMP Brand
10 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 10
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51036729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103672-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,827
Can Ship immediately
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
684
Order Increment:
19
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$3.718
38
$3.380
114
$3.370
266
$3.360
513
$3.350
684
$3.340
1,368
$1.770
2,052
$1.250
2,736 +
$1.220
Click for Quote
Log in
to unlock special pricing
Accessories