- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103672-5
5-103672-5
TE Connectivity / AMP Brand
06 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 51036725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103672-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,268
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
30
$0.824
270
$0.773
510
$0.758
1,020
$0.742
2,520
$0.721
5,010
$0.640
7,500
$0.632
10,020 +
$0.595
Click for Quote
Log in
to unlock special pricing
Accessories