- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103671-4
5-103671-4
TE Connectivity / AMP Brand
5 Pos Rt Angle MTE Hdr w/o Latching
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
5 Pos Rt Angle MTE Hdr w/o Latching
Search Keywords: 51036714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103671-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,285
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
35
$5.95
105
$5.94
280
$5.93
525
$5.91
630
$5.90
1,260
$3.12
1,890
$2.19
2,520 +
$2.15
Click for Quote
Log in
to unlock special pricing