- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103669-6
5-103669-6
TE Connectivity / AMP Brand
07 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 51036696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103669-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
468
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
936
Order Increment:
26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
26
$1.312
260
$1.005
520
$0.926
936
$0.910
1,872
$0.903
2,808
$0.901
3,744 +
$0.899
Click for Quote
Log in
to unlock special pricing
Accessories