Image is representational - see mfr. specs

Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Press-Fit, Solder Termination - Th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Header - Male Pin - 5 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Press-Fit, Solder Termination - Through Hole - Black.
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 5 Positions
Search Keywords: 51036694
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-103669-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,040
Can Ship immediately
Minimum Order Quantity:
105
Order Increment:
35
17 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$0.8252
280
$0.6191
525
$0.5906
1,015
$0.5722
2,520
$0.5620
5,005
$0.5590
7,525
$0.5569
10,010 +
$0.5539
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!