- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103639-6
5-103639-6
TE Connectivity / AMP Brand
Header - Male Pin - 7 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 7 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount.
Search Keywords: 51036396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103639-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,933
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
247
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$1.764
50
$1.531
100
$1.453
247
$1.310
494
$1.185
741
$1.122
988 +
$1.046
Click for Quote
Log in
to unlock special pricing
Accessories