- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103639-5
5-103639-5
TE Connectivity / AMP Brand
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 6 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount.
Product Highlights:
- Header
- Number of Positions = 6
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51036395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103639-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,040
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
30
$0.841
270
$0.752
510
$0.735
1,020
$0.720
2,520
$0.705
5,010
$0.630
7,500
$0.629
10,020 +
$0.595
Click for Quote
Log in
to unlock special pricing
Accessories