- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103635-3
5-103635-3
TE Connectivity / AMP Brand
Header - Male Pin - 4 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 4 Positions - 0.100" (2.54mm) Pitch - 3A - Latch Holder - Keying Slot - Solder Termination - Through Hole, Right Angle - Black.
Product Highlights:
- Header
- Number of Positions = 4
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51036353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103635-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,954
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
42
$0.711
252
$0.644
504
$0.630
1,008
$0.611
2,520
$0.595
5,040
$0.592
7,518
$0.589
10,038 +
$0.586
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT