- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103634-4
5-103634-4
TE Connectivity / AMP Brand
05 MTE HDR SRRA LATCH.100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
05 MTE HDR SRRA LATCH.100CL LF
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 51036344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103634-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,040
Ships today, if you order in
Minimum Order Quantity:
105
Order Increment:
35
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
35
$0.929
280
$0.847
525
$0.798
1,015
$0.731
2,520
$0.664
5,005
$0.632
7,525
$0.629
10,010 +
$0.626
Click for Quote
Log in
to unlock special pricing