- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103634-1
5-103634-1
TE Connectivity / AMP Brand
02 MTE HDR SRRA LATCH.100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
02 MTE HDR SRRA LATCH.100CL LF
Product Highlights:
- Header
- Number of Positions = 2
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51036341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
71 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,199
Can Ship immediately
Minimum Order Quantity:
71
Order Increment:
71
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
71
$0.5832
284
$0.5601
568
$0.5486
1,065
$0.5381
2,556
$0.5236
5,041
$0.5123
7,526
$0.5057
10,011 +
$0.4763
Click for Quote
Log in
to unlock special pricing