- Home ›
- All Products›
- 5-103577-5
5-103577-5
TE Connectivity / AMP Brand
MACH APL BAND W/POST 30 DPLX, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MACH APL BAND W/POST 30 DPLX, ROHS
Search Keywords: 51035775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103577-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:Without
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Dielectric Withstanding Voltage (Max):750 V
-
Connector Mounting Type:Board Mount
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:20000
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Type:Pin
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Square Post Dimension:.025 in, .64 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10,000
$0.8338
20,000
$0.4400
30,000
$0.3026
40,000 +
$0.2966
Click for Quote
Log in
to unlock special pricing