- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-103577-3
5-103577-3
TE Connectivity / AMP Brand
MACH APL BAND W/POST 30 DPLX, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MACH APL BAND W/POST 30 DPLX, ROHS
Search Keywords: 51035773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103577-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
2500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1509
5,000
$0.1498
7,500
$0.1488
20,000
$0.1441
40,000
$0.1437
60,000
$0.1433
100,000 +
$0.1430
Click for Quote
Log in
to unlock special pricing