- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103414-5
5-103414-5
TE Connectivity / AMP Brand
07 MODII HDR SRST SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
07 MODII HDR SRST SHRD LF
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Shrouded
Search Keywords: 51034145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103414-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
325
Can Ship immediately
On Order:
1,800
can ship 10/21/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
450
Order Increment:
25
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$2.973
100
$2.489
250
$2.118
450
$2.078
900
$1.946
1,350
$1.863
1,800 +
$1.834
Click for Quote
Log in
to unlock special pricing