- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103414-3
5-103414-3
TE Connectivity / AMP Brand
05 MODII HDR SRST SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
05 MODII HDR SRST SHRD LF
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 5
- Mating Post Length = 6.10 mm
Search Keywords: 51034143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103414-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,921
Can Ship immediately
Minimum Order Quantity:
34
Order Increment:
34
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
34
$1.526
102
$1.353
272
$1.315
510
$1.268
1,020
$1.249
2,516
$1.243
5,032
$1.236
7,514 +
$1.230
Click for Quote
Log in
to unlock special pricing
Accessories