- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103361-8
5-103361-8
TE Connectivity / AMP Brand
The 5-103361-8 is a 10-position, single-row, right-angle shrouded header with a .100 inch centerline for board-to-board or wir ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 5-103361-8 is a 10-position, single-row, right-angle shrouded header with a .100 inch centerline for board-to-board or wire-to-board interconnections.
Search Keywords: 51033618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103361-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,296
can ship 10/21/26
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
324
Order Increment:
18
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
18
$4.43
54
$3.10
108
$3.07
252
$3.05
324
$3.04
648
$2.66
972
$2.65
1,296 +
$2.61
Click for Quote
Log in
to unlock special pricing
Accessories