- Home ›
- All Products›
- 5-103330-3
TE Connectivity / AMP Brand
5-103330-3
06 MODII HDR DRRA B/A .100 CL LF
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
06 MODII HDR DRRA B/A .100 CL LF
Search Keywords: 51033303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103330-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Rows:2
-
Mating Square Post Dimension:.025 in, .64 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:100
-
PCB Mount Orientation:Right Angle
-
Housing Temperature Rating:Standard
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Copper Alloy
-
Contact Underplating Material:Nickel
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Type:Pin
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Header Type:Breakaway
-
Number of Positions:6
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Connector System:Board-to-Board
-
Primary Product Color:Black
-
Packaging Type:Tray
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-103330-3 RoHS compliant?
Yes, 5-103330-3 is RoHS compliant.
What is the lead time for 5-103330-3?
The standard lead time for 5-103330-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
750
$1.580
1,500
$0.974
2,250
$0.770
3,000 +
$0.755
Click for Quote
Log in
to unlock special pricing