- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103329-2
5-103329-2
TE Connectivity / AMP Brand
02 MODII HDR SRRA B/A .100 CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
02 MODII HDR SRRA B/A .100 CL LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 5.84 mm
Search Keywords: 51033292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103329-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 500
Stock lot only:
25
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$0.3187
500
$0.2897
1,000
$0.2854
2,500
$0.2770
5,000
$0.2715
7,500
$0.2674
10,000
$0.2634
15,000
$0.2595
25,000 +
$0.2556
Click for Quote
Log in
to unlock special pricing