- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103325-4
5-103325-4
TE Connectivity / AMP Brand
04 MODII HD SRRA B/A .100CL,LF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
04 MODII HD SRRA B/A .100CL,LF
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 4
- Mating Post Length = 5.84 mm
Search Keywords: 51033254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103325-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,135
Ships today, if you order in
Minimum Order Quantity:
129
Price (USD)
Qty
Unit Price
129
$0.6324
641
$0.5916
2,562
$0.5712
6,404
$0.5406
19,212 +
$0.5304
Click for Quote
Log in
to unlock special pricing