- Home ›
- All Products›
- 5-103324-7
5-103324-7
TE Connectivity / AMP Brand
14 MODII HDR DRRA B/A .100CL LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
14 MODII HDR DRRA B/A .100CL LF
Search Keywords: 51033247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103324-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Quantity:25
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Mating Alignment:Without
-
Contact Base Material:Phosphor Bronze
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Housing Temperature Rating:Standard
-
Header Type:Breakaway
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Load Condition:Fully Loaded
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Number of Positions:14
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Shape & Form:Square
-
Primary Product Color:Black
-
Packaging Type:Package
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
25
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
300
$3.25
600
$2.00
900
$1.58
1,200 +
$1.55
Click for Quote
Log in
to unlock special pricing