- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5103311-3
5103311-3
TE Connectivity / AMP Brand
A/L LOW PRO HDR 16P RA BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A/L LOW PRO HDR 16P RA BLACK
Product Highlights:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords: 51033113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5103311-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,489
Can Ship immediately
Minimum Order Quantity:
90
Order Increment:
90
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
90
$2.62
180
$2.59
270
$2.42
540
$2.37
1,080
$2.36
2,520
$2.15
5,040
$2.14
7,560 +
$2.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT