- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5103310-8
5103310-8
TE Connectivity / AMP Brand
A/L LOW PRO HDR 40P RA BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A/L LOW PRO HDR 40P RA BLACK
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 51033108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5103310-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
On Order:
560
can ship 6/15/26
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
40
$3.43
80
$3.40
280
$3.37
520
$3.26
1,000
$3.21
2,520
$3.20
5,000
$3.19
7,520 +
$3.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT