- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5103310-6
5103310-6
TE Connectivity / AMP Brand
Wire-To-Board Connector - 2.54 mm - 26 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 2.54 mm - 26 Contacts - Header - AMP-LATCH Series - Through Hole - 2 Rows.
Product Highlights:
- Connector Type = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
- 26 Positions
Search Keywords: 51033106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5103310-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,496
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
60
$2.60
120
$2.47
300
$2.34
540
$2.23
1,020
$2.11
2,520
$2.02
5,040
$1.77
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing