Available Replacements
RoHS olmayan eşdeğer
103309-6 103309-6 TE Connectivity / AMP Brand
103309-6

TE Connectivity / AMP Brand

In Stock: 360

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5103309-6

Connector Header Through Hole 26 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 26 position 0.100" (2.54mm)
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 26
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 51033096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5103309-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 26
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5103309-6?
The recommended replacement for 5103309-6 is 281275-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5103309-6 RoHS compliant?
Yes, 5103309-6 is RoHS compliant.
What is the lead time for 5103309-6?
The standard lead time for 5103309-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in
On Order:
1,260   can ship 11/18/26
Minimum Order Quantity:
60
Order Increment:
60
11 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.18
120
$2.13
300
$2.07
540
$2.05
1,020
$2.04
2,520
$2.03
5,040 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!