Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5103309-5

A 20-position, vertical PCB mount, low-profile pin header with a .100 x .100 inch centerline and center/dual polarization.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 20-position, vertical PCB mount, low-profile pin header with a .100 x .100 inch centerline and center/dual polarization.
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 20
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 51033095
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5103309-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5103309-5?
The recommended replacement for 5103309-5 is 2-827745-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5103309-5 RoHS compliant?
Yes, 5103309-5 is RoHS compliant.
What is the lead time for 5103309-5?
The standard lead time for 5103309-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,227
Can Ship immediately
Manufacturer Stock:
525 can ship
Minimum Order Quantity:
75
Order Increment:
75
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$2.06
150
$1.97
300
$1.89
525
$1.82
1,050
$1.74
2,550
$1.63
5,025 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!