Available Replacements
Non-RoHS Equivalent
103308-2 103308-2 TE Connectivity / AMP Brand
103308-2

TE Connectivity / AMP Brand

In Stock: 604

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5103308-2

Connector Header Through Hole 14 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 14 position 0.100" (2.54mm)
Product Highlights:
  • Connector Type = Pin Headers
  • Low Profile
  • Number of Positions = 14
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Vertical
Search Keywords: 51033082
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5103308-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5103308-2 RoHS compliant?
Yes, 5103308-2 is RoHS compliant.
What is the lead time for 5103308-2?
The standard lead time for 5103308-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,600   can ship 11/2/26
4,143   can ship 11/30/26
4,900   can ship 3/29/27
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.154
300
$1.080
500
$1.046
1,000
$0.999
2,500
$0.937
5,000
$0.890
7,500
$0.863
10,000 +
$0.843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!