- Home ›
- All Products›
- 5-103264-3
5-103264-3
TE Connectivity / AMP Brand
150 MODII 2PC HDR 3R SHRD, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
150 MODII 2PC HDR 3R SHRD, ROHS
Search Keywords: 51032643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-103264-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Contact Layout:Inline
-
Contact Shape & Form:Square
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Alignment:Without
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Operating Voltage:250 VAC
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Packaging Quantity:9
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Assembly Process Feature:None
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Circuit Application:Signal
-
Number of Rows:3
-
Approved Standards:CSA LE7189 , UL E28476
-
Termination Resistance:12 mΩ
-
Connector Height:.65 in, 16.51 mm
-
Contact Current Rating (Max):2 A
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Mating Area Length:.32 in, 8.13 mm
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Housing Material:Nylon - GF
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Positions:150
-
PCB Mount Orientation:Vertical
-
Mating Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment Type:Guide Pins
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
28
$138.45
56
$73.30
84
$51.58
112 +
$50.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments